
Board mount DC/DC converter with 10A maximum output current and adjustable output voltage from 800mV to 3.6V. Features a 5V input voltage range (4.5V to 5.5V) and achieves up to 94% efficiency. This non-isolated module operates at 300kHz, includes UVLO protection, and has a wide operating temperature range of -40°C to 85°C. The through-hole module measures 25.27mm in length and depth, with a width of 15.75mm.
Texas Instruments PTH05060WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 25.27mm |
| Efficiency | 94% |
| Features | UVLO |
| Frequency | 300kHz |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 36W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 36W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05060W |
| Voltage - Output 1 | 3.6V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05060WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.