
12W DC/DC boost converter module with 2.4A output current and 15V nominal output voltage. Features a wide input voltage range of 2.95V to 5.5V, supporting 3.3V and 5V inputs. Achieves up to 90% efficiency and operates across a -40°C to 85°C temperature range. Packaged in a 4-through-hole DIP format, this non-isolated module is RoHS compliant.
Texas Instruments PTN04050CAD technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.4A |
| Depth | 12.57mm |
| Efficiency | 90% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Max Output Voltage | 15V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 12W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN04050C |
| Voltage - Output 1 | 15V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN04050CAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
