
Adjustable DC/DC power module delivering up to 6A output current with a wide input voltage range of 4.5V to 14V. Achieves 95% efficiency and features Under-Voltage Lockout (UVLO). Non-isolated, single output design with adjustable output voltage from 600mV to 5.5V, supporting up to 33W of power. Operates across a temperature range of -40°C to 85°C, housed in a 5-SIP module.
Texas Instruments PTR08060WVD technical specifications.
| Current - Output 1 | 6A |
| Depth | 11.5mm |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.65inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 33W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTR08060W |
| Voltage - Output 1 | 5.5V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTR08060WVD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
