Texas Instruments PTR08100W technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTR08100W to view detailed technical specifications.
No datasheet is available for this part.