
Non-isolated DC-DC controller and regulator module with 10A maximum output current and 55W maximum output power. Features a wide input voltage range of 4.5V to 14V DC, with adjustable output voltage from 0.6V to 5.5V. Achieves up to 95% efficiency and includes Under-Voltage Lockout (UVLO) protection. Packaged in a 5-pin SIP module with dimensions of 13.51mm (L) x 11.5mm (W) x 11.5mm (H), operating from -40°C to 85°C.
Texas Instruments PTR08100WVD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 11.5mm |
| Efficiency | 95% |
| Features | UVLO |
| Height | 11.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 13.51mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTR08100W |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTR08100WVD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
