The PTVS10VP1UP,115 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a pin count of 2 and a terminal position of dual. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The reverse voltage is maximized at 10 volts and the breakdown voltage is minimized at 11.1 volts. The non-repetitive peak reverse power dissipation is maximized at 600 milliwatts and the breakdown voltage is maximized at 12.3 volts.
Nexperia PTVS10VP1UP,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 12.3 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS10VP1UP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.