The PWT00132 HDSL2 transformer from TE Connectivity features a 0.25:1 turns ratio and a maximum DCR of 0.09 ohms on the primary side and 0.85 ohms on the secondary side. It is designed to withstand high potentials of up to 1500VAC and can operate in temperatures ranging from -40 to 85 degrees Celsius. The transformer is surface mountable with a gull wing lead style and has 10 terminals.
TE Connectivity PWT00132 technical specifications.
| Transformer Type | HDSL2 Transformer |
| Turns Ratio | 0.25:1 |
| Maximum DCR Primary Side | 0.09Ohm |
| Maximum DCR Secondary Side | 0.85/0.85Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for TE Connectivity PWT00132 to view detailed technical specifications.
No datasheet is available for this part.