Banner QS30RRXH2OQ5 technical specifications.
| Type | Opposed |
| Light Source | Infrared |
| Maximum Sensing Distance | 4m |
| Output Type | NPN/PNP |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Banner QS30RRXH2OQ5 to view detailed technical specifications.
No datasheet is available for this part.