The QS3126QG8 is an industrial bus driver IC from Renesas with a supply voltage range of 4.75 to 5.25V and a maximum operating temperature of 85°C. It has 16 terminals and a dual terminal position. The IC has a propagation delay of 0.25 units and supports up to 1 bit. It is available in a QSOP-16 package with dimensions of 3.937mm in width and 4.9276mm in length.
Renesas QS3126QG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.937 |
| Length | 4.9276 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 3126 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas QS3126QG8 to view detailed technical specifications.
No datasheet is available for this part.