The 60MI4100JC30J is a 1uF interference suppression capacitor with a rated voltage of 400VDC and 200VAC. It features a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and has a wound construction. It operates within a temperature range of -55°C to 105°C.
Kemet 60MI4100JC30J technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 11 X 19mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 60MI4100JC30J to view detailed technical specifications.
No datasheet is available for this part.