The Kemet T540D476K020AH8505 is a 47uF tantalum capacitor with a rated voltage of 20VDC and a tolerance of 10%. It features a surface mount package and a flat construction. The capacitor operates within a temperature range of -55°C to 125°C.
Kemet T540D476K020AH8505 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 94uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540D476K020AH8505 to view detailed technical specifications.
No datasheet is available for this part.