Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Rail
Onsemi QVA11134_0084 technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| Series | QVA11134 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVA11134_0084 to view detailed technical specifications.
No datasheet is available for this part.