16-bit RL78 CPU microcontroller featuring a CMOS process and FLASH ROM programmability. This industrial-grade component operates within a temperature range of -40°C to 85°C, powered by a supply voltage from 2.7V to 5.5V with a nominal 3V. It offers a maximum clock frequency of 20MHz, 16 I/O lines, 49152 words of ROM, and 3072 bytes of RAM. The microcontroller includes PWM channels, an ADC, and DMA channels, housed in a 20-pin SSOP plastic package with dimensions of 6.1mm width and 6.65mm length.
Renesas R5F1096DJSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F1096DJSP to view detailed technical specifications.
No datasheet is available for this part.