32-bit RISC microcontroller featuring a maximum clock frequency of 200 MHz. This integrated circuit offers 2097152 words of FLASH ROM and 98304 bytes of RAM. It includes 112 I/O lines, PWM channels, ADC, and DMA channels. Operating within an automotive temperature grade from -40°C to 125°C, this 176-terminal device is housed in a 24x24mm S-PQFP-G176 package with a nominal supply voltage of 3.3V.
Renesas R5F72533DKFPU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F72533DKFPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.