
Dual-channel, general-purpose operational amplifier with a 3MHz bandwidth and 1.7V/µs slew rate. Features a 14V output swing, 70dB common mode rejection ratio, and operates from ±5V to ±15V dual supply voltages. This bipolar IC offers a 3MHz gain bandwidth product and 6mV input offset voltage, packaged in an 8-SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for various electronic applications.
Texas Instruments RC4558D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.58mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 109.54dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4558D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
