
Dual general-purpose operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This bipolar IC offers 2 channels with a voltage gain of 109.54dB and a slew rate of 1.7V/µs. Operating from a 5V to 15V dual supply, it boasts a 70dB common mode rejection ratio and a low input bias current of 500nA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments RC4558DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4558DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
