Dual operational amplifier IC featuring a voltage-feedback architecture. This 8-terminal, 8-pin device offers two independent amplifier functions within a compact 3mm x 4.4mm 8-TSSOP package. Key specifications include a nominal supply voltage range of ±15V (up to ±18V limits), a minimum slew rate of 1.1V/µs, and a unity gain bandwidth of 3MHz. It operates within a commercial temperature range of 0°C to 70°C, with a maximum input offset voltage of 7.5mV and a typical bias current of 0.5nA.
Texas Instruments RC4558PWLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RC4558PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.