
Precision 3V series voltage reference IC, featuring low 3-µVpp/V noise and 3-ppm/°C temperature drift. This fixed output voltage reference operates with a minimum input voltage of 3.2V and a maximum of 18V, delivering up to 10mA output current. Housed in an 8-VSSOP package with dimensions of 3mm x 3mm x 1.07mm, it offers a wide operating temperature range from -40°C to 125°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Texas Instruments REF5030IDGKT technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Thickness | 970um |
| Tolerance | 0.05% |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5030IDGKT to view detailed technical specifications.
No datasheet is available for this part.
