
Precision voltage reference IC offering a fixed 3V output with 0.05% tolerance. Features low 3-ppm/°C temperature drift and 3-µVpp/V noise for stable performance. Operates from a 3.2V to 18V input supply, delivering up to 10mA output current. Housed in an 8-SOIC package with dimensions of 4.9mm x 3.91mm x 1.75mm, this lead-free, RoHS-compliant component is supplied on tape and reel. Suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments REF5030IDR technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Thickness | 1.58mm |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5030IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.