Analog Devices RH117H technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices RH117H to view detailed technical specifications.
No datasheet is available for this part.