Idec RH2B-UCDC6V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 150mA |
| Coil Resistance | 40Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RH2B-UCDC6V to view detailed technical specifications.
No datasheet is available for this part.