Idec RH2V2-UAC220-240V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 220|240V |
| Coil Current | 4.7|5.4mA |
| Coil Resistance | 18.82KOhm |
| Maximum Pick-Up Voltage | 176VAC|192VAC |
| Minimum Dropout Voltage | 66VAC|72VAC |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RH2V2-UAC220-240V to view detailed technical specifications.
No datasheet is available for this part.