
Surface mount fixed resistor featuring metal glaze/thick film technology. 0 ohm resistance with a 2-terminal configuration. Operates across a temperature range of -55°C to 155°C. Packaged in a 1206 chip size with dimensions of 3.2mm length, 1.6mm width, and 0.6mm height. ROHS compliant.
KOA Speer RK73Z2BTTD technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73Z2BTTD to view detailed technical specifications.
No datasheet is available for this part.