33-terminal telecom IC with a supply voltage of 1.9V. Operates within a temperature range of -20°C to 70°C. Features a JEDEC R-XXMA-N33 package with dimensions of 12mm width and 22mm length. Certified to TS 16949 screening level, this specialized IC performs one primary function.
Microchip RN4678-V/RM113 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 33 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 12 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.9 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4678-V/RM113 to view detailed technical specifications.
No datasheet is available for this part.