Toshiba S-AV33(I3) technical specifications.
| Package/Case | 5-53P |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 66 |
| Package Width (mm) | 10.5(Max) |
| Package Height (mm) | 22.3 |
| Seated Plane Height (mm) | 22.3 |
| Package Weight (g) | 35 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 174MHz |
| Typical Power Gain | 28(Min)dB |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba S-AV33(I3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.