
TDK S14K14 technical specifications.
| Package/Case | Radial |
| Energy | 4J |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K14 to view detailed technical specifications.
No datasheet is available for this part.
