Sharp S201S05F technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Sharp S201S05F to view detailed technical specifications.
No datasheet is available for this part.