The ABB S271-K2 is a miniature circuit breaker with a toggle actuator, rated for 277VAC or 480VAC and 2A. It features screw terminals and is designed for mounting on DIN rail. The device operates within a temperature range of -25°C to 55°C. It is a general-purpose circuit breaker suitable for various applications.
ABB S271-K2 technical specifications.
| Type | Miniature |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 2A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 277|480V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB S271-K2 to view detailed technical specifications.
No datasheet is available for this part.