The ABB S273-K50 is a miniature 3-pole circuit breaker with a toggle actuator, rated for 277VAC or 480VAC and 50A. It has a screw terminal design and is mounted on a DIN rail. The operating temperature range is -25°C to 55°C. This circuit breaker is suitable for general use in a variety of applications.
ABB S273-K50 technical specifications.
| Type | Miniature |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 50A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 277|480V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB S273-K50 to view detailed technical specifications.
No datasheet is available for this part.