
General purpose electromechanical relay featuring a 3VDC non-latching coil with 45 Ohm resistance and 66.7mA current draw, consuming 200mW. Offers DPST (4PST) contact configuration with a 4A contact current rating and silver, cadmium, gold contact material. Rated for 250VAC and 48VDC maximum voltage, with operate and release times of 15ms and 10ms respectively. Through-hole mountable DIP package with PC pin termination, operating within -55°C to 65°C, and is RoHS compliant.
Panasonic S2EB-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | DPST, 4PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.