
The S4004DS2TP is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 2.5A and a hold current of 6mA. The device is lead free and RoHS compliant, packaged in a TO-252-3 small outline R-PSSO-G2 package. It is suitable for surface mount applications and is available in quantities of 750 per rail or tube.
Littelfuse S4004DS2TP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 2.5A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4004DS2TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.