AC/DC Power Supply Single-OUT 28V 10.72A 300W 15-Pin
Protek PM400-15B technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 10.72A |
| Maximum Output Power | 300W |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PM400-15B to view detailed technical specifications.
No datasheet is available for this part.