Eaton SAMI-1I technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 60A |
| Fuse Size | N/A |
| Height | 1.94inch |
| Length | 5.02inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 115V |
| Weight | 1.328oz |
| Width | 1.03inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SAMI-1I to view detailed technical specifications.
No datasheet is available for this part.