Eaton SAMI_1N technical specifications.
| Type | Fuse Cover |
| Voltage Rating | 600V |
| Current Rating | 60A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton SAMI_1N to view detailed technical specifications.
No datasheet is available for this part.