The SB354 general purpose rectifier diode from Taiwan Semiconductor is a high-temperature device with a maximum operating temperature of 125°C and a maximum surge current of 400A. It is available in packages of 50 units. The device is RoHS compliant. The SB354 has a maximum reverse leakage current of 10uA. It is designed for use in a variety of applications where a general purpose rectifier diode is required.
Taiwan Semiconductor SB354 technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SB354 to view detailed technical specifications.
No datasheet is available for this part.