Search Results for "sb560 27 22 0 Textron"
Filters
SR560
Goodwork Semiconductor
Silicon Rectifier Diode, 60V, Axial, DO-27 Package
Datasheet
O-PALF-W2
Contact Manufacturer
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
AXIAL
SR560-G
Comchip
Silicon Rectifier Diode 60V 2-Pin Axial DO-27
Datasheet
DO-27, 2 PIN
Not Recommended
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-50
Terminal Position:
AXIAL