
Fuji Electric SC-E4-220VAC technical specifications.
| Coil Voltage (AC) | 220V |
| Max Current Rating | 105A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric SC-E4-220VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
