
Electromechanical Relay 24VDC 80A (67x130x112)mm DIN Rail Contactor Relay
Fuji Electric SC-E4/G-24VDC technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 105A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Operate Time | 70ms |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric SC-E4/G-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
