The SDIN8DE2-4G-I is a secondary storage controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It operates within a supply voltage range of 2.7 to 3.6 volts and is packaged in a die format. The device is designed for use in flash memory drive applications and is suitable for use in environments with temperatures up to 85 degrees Celsius.
Sandisk SDIN8DE2-4G-I technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SDIN8DE2-4G-I to view detailed technical specifications.
No datasheet is available for this part.