Search Results for "sdsdec 032g 1223 Sandisk"
Filters
SDSDAC-032G
Sandisk
Flash Card 32G-byte 3.3V SD Card 9-Pin
Datasheet
End of Life
Density:
32GB
Max Operating Temperature:
85°C
Min Operating Temperature:
-25°C
Max Supply Voltage:
3.6V
SDSDAC-032G-815
Sandisk
SDSDAC-032G-815, Std Bulk, Uhs, CLASS10,
Datasheet
Not Recommended for New Design