The SE9302 is a bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 10A. It has a maximum power dissipation of 70W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-220-3 package and is available in a through-hole mount configuration. It is not RoHS compliant.
Central Semiconductor SE9302 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor SE9302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.