Panasonic SF4B-H24-01(V2) technical specifications.
| Beam Pitch | 20mm |
| Number of Beams | 24 |
| Sensing Object Type | Opaque |
| Minimum Sensing Object | 25mm |
| Sensing Distance Range | 0.3 to 9m |
| Protective Height | 470mm |
| IP Rating | IP65 |
| Light Source | Infrared |
| Output Type | PNP/NPN |
| Maximum Response Time | 90ms |
| Shock Rating | 30G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic SF4B-H24-01(V2) to view detailed technical specifications.
No datasheet is available for this part.