The C0201C0G2R4L500CTA is a 2.4pF ceramic chip capacitor with a 50VDC voltage rating and 15% tolerance. It features a C0G dielectric and a 0201 package style, suitable for surface mount applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Eyang Technology Development C0201C0G2R4L500CTA technical specifications.
| Capacitance | 2.4pF |
| Voltage | 50VDC |
| Tolerance | 15% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -15% |
| Technology | Standard |
| Positive Capacitance Tolerance | 15% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201C0G2R4L500CTA to view detailed technical specifications.
No datasheet is available for this part.