Vishay SI3442DV technical specifications.
| Continuous Drain Current (ID) | 4.1A |
| Current Rating | 4.1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI3442DV to view detailed technical specifications.
No datasheet is available for this part.