Vishay SI3457DV technical specifications.
| Continuous Drain Current (ID) | 4A |
| Current Rating | -4A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI3457DV to view detailed technical specifications.
No datasheet is available for this part.