
The SI4431DY-E3 is a P-CHANNEL power MOSFET from Vishay with a maximum continuous drain current of 5.8A and a drain to source resistance of 40mR. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 2.5W. The device is packaged in a SO package and is RoHS compliant. It is suitable for use in a variety of applications requiring high current and low resistance.
Vishay SI4431DY-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4431DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
