NTE Electronics SI470M200 technical specifications.
| Capacitance | 470uF |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics SI470M200 to view detailed technical specifications.
No datasheet is available for this part.