
P-channel MOSFET, 30V Vds, 6.6A continuous drain current, and 42mΩ Rds On. Features include 8ns turn-on delay, 7ns fall time, and 24ns turn-off delay. This surface-mount device operates from -55°C to 150°C with a maximum power dissipation of 3.3W. Packaged in an 8-SOIC case, it is RoHS compliant and supplied on tape and reel.
Vishay SI4831BDY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 625pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4831BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
