Delta Electronics SIC73-820 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.256A |
| Max DC Resistance | 1.11Ohm |
| Product Length | 8mm |
| Height | 2.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIC73-820 to view detailed technical specifications.
No datasheet is available for this part.