Celduc SIL865770 technical specifications.
| Maximum Input Voltage | 60V |
| Maximum Output Voltage | 510V |
| Maximum Input Current | 32mA |
| Maximum Output Current | 20A |
| Input Type | AC|DC |
| Output Device | Thyristor |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Celduc SIL865770 to view detailed technical specifications.
No datasheet is available for this part.